PDP SEO Portlet

030-8590-000

Contact PIN Crimp ST Cable Mount

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 030-8590-000
Secondary Manufacturer Part#: 030-8590-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Circular
Copper Alloy
Silver
8
Signal
Pin
Silver
1 mOhm
Cable Mount
-55 to 125 °C
6.8 x 39.6 mm
No
Crimp
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.33328