030-1953-000
D Sub Contact, D*U Series D Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 20 AWG
- RoHS 10 Compliant
- Tariff Charges
030-1953-000 is a KPT series circular MIL spec connector DSUB socket (female) contact.
- Copper alloy contact material, gold contact plating
- 20AWG wire gauge, crimp termination style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Pin | ||
| Cable Mount | ||
| MS | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |