PDP SEO Portlet

030-1952-000

D Sub Contact, D Subminature Connectors, Pin, Copper Alloy, Gold Plated Contacts, 20 AWG, 24 AWG

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 030-1952-000
Secondary Manufacturer Part#: 030-1952-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 030-1952-000 is a D-sub Contact Pin made of copper alloy with gold plated finish. This machined pin features crimp termination and suitable for use with D-sub connectors.

  • Wire accommodation range from 24AWG to 20AWG
  • Made of gold over nickel plated copper alloy

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Pin
Cable Mount
MS
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  14757.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.5782
15000+
$0.46053
30000+
$0.45161
60000+
$0.44473
120000+
$0.4375