PDP SEO Portlet

IS66WVS4M8BLL-104NLI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVS4M8BLL-104NLI
Secondary Manufacturer Part#: IS66WVS4M8BLL-104NLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
104 MHz
SDR
32 Mbit
104 MHz
15 mA
3.6 V
7 ns
32 Mbit
2.7 V
Surface Mount
8
8 Bit
8 Bit
1
4 Mbit
-40 to 85 °C
85 °C
-40 °C
4M x 8
8SOIC
8
4.9 x 3.9 x 1.5 mm
No
Industrial
SOIC
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$2.67143
600+
$2.5807
1200+
$2.46053
2400+
$2.4297
4800+
$2.41724