PDP SEO Portlet

IS66WVS2M8BLL-104NLI-TR

SRAM Chip Sync Single 3V 16Mbit 2M X 8 7ns 8-Pin SOIC T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVS2M8BLL-104NLI-TR
Secondary Manufacturer Part#: IS66WVS2M8BLL-104NLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
104 MHz
SDR
16 Mbit
Surface Mount
104 MHz
15 mA
3.6 V
7 ns
2M x 8bit
16 Mbit
2.7 V
Surface Mount
8
8 Bit
8 Bit
1
2 Mbit
-40 to 85 °C
85 °C
-40 °C
2M x 8
8SOIC
8
4.9 x 3.9 x 1.5 mm
No
Industrial
Pseudo SRAM
SOIC
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.907
6000+
$2.853
12000+
$2.781
24000+
$2.709
48000+
$2.637