PDP SEO Portlet

IS66WVH32M8DBLL-100B1LI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVH32M8DBLL-100B1LI
Secondary Manufacturer Part#: IS66WVH32M8DBLL-100B1LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
100 MHz
SDR
256 Mbit
100 MHz
3.6 V
40 ns
256 Mbit
2.7 V
Surface Mount
24
8 Bit
1
32 Mbit
40 mA
-40 to 85 °C
85 °C
-40 °C
32M x 8
24TFBGA
24
6 x 8 x 0.89 mm
Industrial
TFBGA
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$6.02655
960+
$5.99611
1920+
$5.96567
3840+
$5.93524
7680+
$5.9048