PDP SEO Portlet

IS66WVH16M8DBLL-100B1LI

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVH16M8DBLL-100B1LI
Secondary Manufacturer Part#: IS66WVH16M8DBLL-100B1LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23 Bit
100 MHz
SDR
128 Mbit
100 MHz
3.6 V
40 ns
128 Mbit
2.7 V
Surface Mount
24
8 Bit
1
16 Mbit
35 mA
-40 to 85 °C
85 °C
-40 °C
16M x 8
24TFBGA
24
6 x 8 x 0.89 mm
Industrial
TFBGA
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$4.04286
960+
$4.006
1920+
$3.75242
3840+
$3.73328
7680+
$3.71413