PDP SEO Portlet

IS66WVH16M8ALL-166B1LI

PSRAM Sync 128M-Bit 16M x 8 36ns 24-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVH16M8ALL-166B1LI
Secondary Manufacturer Part#: IS66WVH16M8ALL-166B1LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
166 MHz
DDR
128 MB
Tin-Silver-Copper
260 °C
166 MHz
36 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
24
8 Bit
1
16 MWords
60 mA
-40 to 85 °C
85 °C
-40 °C
24TFBGA
24
6 x 8 x 0.84 mm
Industrial
TFBGA
1.95 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: