PDP SEO Portlet

IS66WVE4M16ECLL-70BLI-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVE4M16ECLL-70BLI-TR
Secondary Manufacturer Part#: IS66WVE4M16ECLL-70BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
64 Mbit
Tin-Silver-Copper
260
70 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1
4 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
Industrial
TFBGA
1.95 V
1.7 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.85714
5000+
$4.5946
10000+
$4.47368
20000+
$4.35897
40000+
$4.27673