PDP SEO Portlet

IS66WVE2M16EBLL-70BLI-TR

SRAM Chip Async Single 3.3V 32M-Bit 2M x 16 70ns 48-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVE2M16EBLL-70BLI-TR
Secondary Manufacturer Part#: IS66WVE2M16EBLL-70BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS66WVE2M16EBLL is a integrated memory device containing 32Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 2M words by 16 bits. The device includes several power saving modes : Partial Array Refresh mode where data is retained in a portion of the array and Deep Power Down mode. Both these modes reduce standby current drain. The die has separate power rails, VDDQ and VSSQ for the I/O to be run from a separate power supply from the device core.

  • Asynchronous and page mode interface
  • Dual voltage rails for optional performance
    • VDD 2.7V~3.6V, VDDQ 2.7V~3.6V
  • Page mode read access
    • Interpage Read access : 60ns, 70ns
    • Intrapage Read access : 25ns
  • Low Power Consumption
    • Asynchronous Operation < 30 mA
    • Intrapage Read < 23mA
    • Standby < 180 µA (max.)
    • Deep power-down (DPD)
    • ALL/CLL: < 3µA (Typ)
    • BLL: < 10µA (Typ)
  • Low Power Feature
    • Temperature Controlled Refresh
    • Partial Array Refresh
    • Deep power-down (DPD) mode
  • Operating temperature Range Industrial: -40°C~85°C, Automotive A1: -40°C~85°C
  • Package: 48-ball TFBGA

Technical Attributes

Find Similar Parts

Description Value
21 Bit
32 Mbit
Tin-Silver-Copper
260
30 mA
70 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
2 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
No
Industrial
TFBGA
3.6 V
2.7 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.64286
5000+
$3.44595
10000+
$3.35526
20000+
$3.26923
40000+
$3.1875