PDP SEO Portlet

IS66WVE1M16EBLL-70BLI

PSRAM Async 16M-Bit 1M x 16 70ns 48-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVE1M16EBLL-70BLI
Secondary Manufacturer Part#: IS66WVE1M16EBLL-70BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS66WVE1M16EBLL is an integrated memory device containing 16Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 1M words by 16 bits. The device includes several power saving modes : Reduced Array Refresh mode where data is retained in a portion of the array and Temperature Controlled Refresh. Both these modes reduce standby current drain. The device can be operated in a standard asynchronous mode and high performance burst mode. The die has separate power rails, Vddq and Vssq for the I/O to be run from a separate power supply from the device core.

  • Dual voltage rails for optional performance: Vdd 2.7V to 3.6V, Vddq 2.7V to 3.6V
  • Page mode read access
    • Interpage Read access : 60ns, 70ns
    • Intrapage Read access : 25ns
  • Low Power Consumption
    • Asynchronous Operation < 30 mA
    • Intrapage Read < 23mA
    • Standby < 150 µA (max)
    • Deep power-down (DPD)
    • BLL: < 10µA (Typ)
  • Low Power Feature
    • Temperature Controlled Refresh
    • Partial Array Refresh
    • Deep power-down (DPD) mode
  • Operating temperature Range Industrial: -40°C to 85°C
  • Packages: 48-ball TFBGA, 48-pin TSOP-I

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Tin-Silver-Copper
260
70 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max)
Industrial
TFBGA
3.6 V
2.7 V
3, 3.3 V
Asynchronous
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.42857
960+
$3.34604
1920+
$3.1579
3840+
$3.11805
7680+
$3.10206