PDP SEO Portlet

IS66WVE1M16EBLL-70BLI-TR

PSRAM Async 16Mbit 1M X 16 70ns 48-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVE1M16EBLL-70BLI-TR
Secondary Manufacturer Part#: IS66WVE1M16EBLL-70BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
SDR
16 Mbit
Tin-Silver-Copper
260 °C
3.6 V
70 ns
16 Mbit
2.7 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1
1 MWords
30 mA
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max) mm
Industrial
TFBGA
3.6 V
2.7 V
3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.97
5000+
$2.955
10000+
$2.94
20000+
$2.925
40000+
$2.91