PDP SEO Portlet

IS66WVC4M16ECLL-7010BLI

PSRAM Sync Single 64Mbit 4M X 16 70ns 54-Pin VFBGA Tray

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVC4M16ECLL-7010BLI
Secondary Manufacturer Part#: IS66WVC4M16ECLL-7010BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
104 MHz
SDR
64 Mbit
Tin-Silver-Copper
260 °C
104 MHz
1.95 V
70 ns
64 Mbit
1.7 V
Surface Mount
MSL 3 - 168 hours
54
16 Bit
1
4 MWords
30 mA
-40 to 85 °C
85 °C
-40 °C
54VFBGA
54
6 x 8 x 0.7(Max) mm
Industrial
VFBGA
1.95 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  815.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:480  Mult:1  
USD $:
480+
$4.82432
960+
$4.79006
1920+
$4.7236
3840+
$4.6995
7680+
$4.6754