PDP SEO Portlet

IS66WVC4M16ECLL-7010BLI-TR

PSRAM Async/Sync 64M-Bit 4M x 16 70ns 54-Pin VFBGA T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVC4M16ECLL-7010BLI-TR
Secondary Manufacturer Part#: IS66WVC4M16ECLL-7010BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
104 MHz
64 MB
Tin-Silver-Copper
260 °C
104 MHz
1.95, 3.6 V
70 ns
64 Mbit
1.7, 2.7 V
Surface Mount
MSL 3 - 168 hours
54
16 Bit
1
4 MWords
30 mA
-40 to 85 °C
85 °C
-40 °C
54VFBGA
54
6 x 8 x 0.7(Max)
Industrial
1.95, 3.6 V
1.7, 2.7 V
1.8, 3.3 V
1.8, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.3428
5000+
$4.1736
10000+
$4.0044
20000+
$3.8352
40000+
$3.7647