PDP SEO Portlet

IS66WVC2M16EALL-7010BLI

PSRAM Sync 32Mbit 2M X 16 70ns 54-Pin VFBGA Tray

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WVC2M16EALL-7010BLI
Secondary Manufacturer Part#: IS66WVC2M16EALL-7010BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
104 MHz
SDR
32 Mbit
Tin-Silver-Copper
260 °C
104 MHz
70 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
54
16 Bit
1
2 MWords
30 mA
-40 to 85 °C
85 °C
-40 °C
54VFBGA
54
6 x 8 x 0.7(Max) mm
Industrial
VFBGA
1.95 V
1.7 V
1.8 V
Synchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$4.26888
960+
$4.24732
1920+
$3.92294
3840+
$3.90292
7680+
$3.88291