PDP SEO Portlet

IS66WV51216EBLL-70BLI

SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 70ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WV51216EBLL-70BLI
Secondary Manufacturer Part#: IS66WV51216EBLL-70BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS66WV51216EBLL are high-speed,8M bit static RAMs organized as 512K words by 16 bits. It is fabricated using high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The IS66WV51216EBLL are packaged in the JEDEC standard 48-ball mini BGA (6mm x 8mm).

  • High-Speed access time : - 60ns (IS66/67WV51216EBLL )
  • CMOS Lower Power Operation
  • Single Power Supply: Vdd =2.5V to 3.6V
  • Three State Outputs
  • Data Control for Upper and Lower bytes
  • Lead-free Available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
8 Mbit
Tin-Silver-Copper
260
70 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
48Mini-BGA
48
6 x 8 x 0.9
No
Industrial
Mini-BGA
3.6 V
2.5 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.7145
960+
$3.6455
1920+
$3.5535
3840+
$3.4615
7680+
$3.3695