PDP SEO Portlet

IS66WV51216EALL-70BLI

PSRAM Async 8M-Bit 512K X 16 70ns 48-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS66WV51216EALL-70BLI
Secondary Manufacturer Part#: IS66WV51216EALL-70BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
8 MB
Tin-Silver-Copper
260 °C
70 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1
512 K
8 mA
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max) mm
Industrial
TFBGA
1.95 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$4.96236
960+
$4.93704
1920+
$4.91172
3840+
$4.8864
7680+
$4.86108