PDP SEO Portlet

IS65WV25616BLL-70TLA3-TR

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 70ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS65WV25616BLL-70TLA3-TR
Secondary Manufacturer Part#: IS65WV25616BLL-70TLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS65WV25616 are high speed, low power, 4M bit SRAMs organized as 256K words by 16 bits. It is fabricated using high-performance CMOS technology .This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. . When CS1\ is HIGH (deselected) or when CS1\ is low, and both LB\ and UB\ are HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. . Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable(WE/) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB/) access. . The IS65WV25616 are packaged in the JEDEC standard 44-Pin TSOP (TYPE II) and 48-pin mini BGA (6mmx8mm).

  • High-speed access time: 55ns, 70ns
  • CMOS low power operation 36 mW (typical) operating 9 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply: 1.65V-2.2V Vdd
    • 2.5V-3.6V Vdd
  • Fully static operation: no Clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Temperature offering
    • A1: -40°C to +85°C
    • A2: -40°C to +105°C
    • A3: -40°C to +125°C
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
Matte Tin
260 °C
40 mA
70 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
0
Automotive
TSOP-II
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.24
2000+
$8.88
4000+
$8.52
8000+
$8.16
16000+
$8.01