PDP SEO Portlet

IS65WV12816BLL-55BLA3

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS65WV12816BLL-55BLA3
Secondary Manufacturer Part#: IS65WV12816BLL-55BLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS65WV12816 are high speed, 2M bit static RAMs organized as 128K words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high performance and low power consumption devices. When CS1\ is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1\ is LOW, CS2 is HIGH and both LB and UB are HIGH, the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE/) controls both writing and reading of the memory. A data byte allows Upper Byte (UB/) and Lower Byte (LB/) access. The IS65WV12816 are packged in the JEDEC standard 48-pin mini BGA (6mm x 8mm) and 44-Pin TSOP (TYPE II).

  • High-speed access time: 55ns, 70ns
  • CMOS low power operation
    • 36 mW (typical) operating
    • 9 µW (typical) CMOS standby
  • TTL compatible interface levels
  • Single power supply: 1.65V to 2.2V Vdd
    • 2.5V to 3.6V Vdd
  • Fully static operation: no Clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • 2CS Option Available
  • Temperature Offerings: A: 0 to 70°C
    • A1: -40 to +85°C
    • A2: -40 to +105°C Option A3: -40 to +125°C
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
fBGA
Tin-Silver-Copper
260 °C
30 mA
55 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 125 °C
125 °C
-40 °C
48Mini-BGA
48
6 x 8 x 0.9 mm
0
Automotive
Mini-BGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$5.90141
960+
$5.8716
1920+
$5.8418
3840+
$5.812
7680+
$5.78219