IS65LV256AL-45TLA3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 256 Kb | ||
| Matte Tin | ||
| 260 °C | ||
| 8 mA | ||
| 45 ns | ||
| 256 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 28 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 32 kWords | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 28TSOP-1 | ||
| 28 | ||
| 8 x 11.8 x 1.05 mm | ||
| 0 | ||
| Automotive | ||
| TSOP-I | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |