PDP SEO Portlet

IS65LV256AL-45TLA3-TR

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS65LV256AL-45TLA3-TR
Secondary Manufacturer Part#: IS65LV256AL-45TLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS65LV256 is a very high-speed, low power, 32,768-wordby8-bit static RAM. It is fabricated high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 15 ns maximum. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation is reduced to 150 µW (typical) with CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Enable (CE\). The active LOW Write Enable (WE\) controls both writing and reading of the memory. The IS65LV256 is available in the JEDEC standard 28-pin SOJ, 28-pin SOP, and the 28-pin TSOP (Type I) package.

  • High-speed access time: 20, 45 ns
  • Automatic power-down when chip is deselected
  • CMOS low power operation
    • 17 µW (typical) CMOS standby
    • 50 mW (typical) operating
  • TTL compatible interface levels
  • Single 3.3V power supply
  • Fully static operation: no clock or refreshrequired
  • Three-state outputs
  • Industrial and Automotive temperatures available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
260 °C
8 mA
45 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
28TSOP-1
28
8 x 11.8 x 1.05 mm
0
Automotive
TSOP-I
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.5872
4000+
$2.4864
8000+
$2.3856
16000+
$2.2848
32000+
$2.2428