PDP SEO Portlet

IS65C256AL-25ULA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS65C256AL-25ULA3-TR
Secondary Manufacturer Part#: IS65C256AL-25ULA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
245
35 mA
25 ns
256 Kb
Surface Mount
MSL 1 - Unlimited
28
8 Bit
8 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
28SOP
28
18.24 x 8.53 x 2.84 mm
No
Automotive
SOP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.77388
2000+
$3.53516
4000+
$3.51722
8000+
$3.49928
16000+
$3.48133