PDP SEO Portlet

IS65C256AL-25TLA3

SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin TSOP-I

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS65C256AL-25TLA3
Secondary Manufacturer Part#: IS65C256AL-25TLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS65C256 is a low power,32,768 word by 8-bit CMOS static RAM. It is fabricated using high-performance, low power CMOS technology. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down to 150 µW (typical) at CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Select (CE/) input and an active LOW Output Enable (OE\) input. The active LOW Write Enable (WE/) controls both writing and reading of the memory. The IS65C256 is pin compatible with other 32Kx8 SRAMs in plastic SOP or TSOP (Type I) package.

  • Access time: 25 ns, 45 ns
  • Low active power: 200 mW (typical)
  • Low standby power - 150 µW (typical) CMOS standby - 15 mW (typical) operating
  • Fully static operation: no Clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V power supply
  • Lead-free available
  • Industrial and Automotive temperatures available.

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
260 °C
25 mA
25 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
28TSOP-1
28
8 x 11.8 x 1.05 mm
0
Automotive
TSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:234  Mult:234  
USD $:
234+
$4.05642
468+
$4.03593
936+
$4.01544
1872+
$3.99496
3744+
$3.97447