PDP SEO Portlet

IS65C1024AL-45TLA3-TR

SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin TSOP-I T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS65C1024AL-45TLA3-TR
Secondary Manufacturer Part#: IS65C1024AL-45TLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS65C1024 is a low power, 131,072-word by 8-bit CMOS static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE1\ is HIGH or CE2 is LOW (deselected), the device assumes a standby mode at which the power dpation can be reduced by using CMOS input levels. Easy memory expansion is provided by using two Chip Enable inputs, CE1\ and CE2.The active LOW Write Enable (WE/) controls both writing and reading of the memory.

  • High-speed access time: 35, 45 ns
  • Low active power: 100 mW (typical)
  • Low standby power: 20 µW (typical) CMOS standby
  • Output Enable (OE) and two Chip Enable (CE1 and CE2) inputs for ease in applications
  • Fully static operation: no Clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V (±10%) power supply
  • Commercial, Industrial, and Automotive temperature ranges available
  • Standard Pin Configuration: 32-pin SOP/ 32-pin TSOP (Type 1)
  • Lead free available

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Matte Tin
260 °C
35 mA
45 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 125 °C
125 °C
-40 °C
32TSOP-I
32
8 x 20 x 1 mm
0
Automotive
TSOP-I
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$7.61429
3000+
$7.2027
6000+
$7.01316
12000+
$6.83333
24000+
$6.6625