IS65C1024AL-45QLA3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| 1 Mbit | ||
| Matte Tin | ||
| 260 °C | ||
| 35 mA | ||
| 45 ns | ||
| 1 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 128 kWords | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32SOP | ||
| 32 | ||
| 20.75 x 11.43 x 2.75 mm | ||
| 0 | ||
| Automotive | ||
| SOP | ||
| 5.5 V | ||
| 2 V | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |