PDP SEO Portlet

IS64WV6416EEBLL-10CTLA3

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV6416EEBLL-10CTLA3
Secondary Manufacturer Part#: IS64WV6416EEBLL-10CTLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
260
35 mA
10 ns
1 Mbit
Surface Mount
44
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Automotive
TSOP-II
3.6 V
2.4 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:270  Mult:135  
USD $:
270+
$4.95
540+
$4.925
1080+
$4.9
2160+
$4.875
4320+
$4.85