PDP SEO Portlet

IS64WV6416DBLL-10CTLA3

SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV6416DBLL-10CTLA3
Secondary Manufacturer Part#: IS64WV6416DBLL-10CTLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS64WV6416 are high-speed, 1,048,576-bit static RAMs organized as 65,536 words by 16 bits. It is fabricated using high performance CMOS technology.This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE\ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS64WV6416 are packaged in the JEDEC standard 44-pin TSOP Type II, 44-pin 400-mil SOJ and 48-pin Mini BGA (6mm x 8mm) .

  • High Speed
    • High-speed access time: 8, 10, 12, 20 ns
    • Low Active Power: 135 mW (typical)
    • Low Standby Power: 12 µW (typical) CMOS standby
  • Low power
    • High-speed access time: 25, 35 ns
    • Low Active Power: 55 mW (typical)
    • Low Standby Power: 12 µW (typical) CMOS standby
  • Single power supply
    • Vdd 1.65V to 2.2V
    • Vdd 2.4V to 3.6V
  • Fully static operation: no clocks or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Matte Tin
260 °C
65 mA
10 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
0
Automotive
TSOP-II
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:270  Mult:135  
USD $:
270+
$5.04286
540+
$4.9447
1080+
$4.8706
2160+
$4.84575
4320+
$4.8209