PDP SEO Portlet

IS64WV6416BLL-15BLA3

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 48-Pin Mini-BGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV6416BLL-15BLA3
Secondary Manufacturer Part#: IS64WV6416BLL-15BLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS64WV6416BLL is a high-speed, 1,048,576- bit static RAM organized as 65,536 words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12ns (3.3V + 10%) and 15ns (2.5V-3.6V) with low power consumption. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE\ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS61/64WV6416BLL is packaged in the JEDEC standard 44-pin TSOP-II, 44-pin 400-mil SOJ, and 48-pin mini BGA (6mm x 8mm).

  • High-speed access time
    • 12 ns: 3.3V + 10%
    • 15 ns: 2.5V-3.6V
  • CMOS low power operation
    • 50 mW (typical) operating
    • 25 µW (typical) standby
  • TTL compatible interface levels
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Automotive Temperature Available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
16 Bit
667 MHz
1 Mbit
Tin-Silver-Copper
260
50 mA
15 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
48Mini-BGA
48
8 x 6 x 0.6 mm
No
Automotive
Mini-BGA
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$5.5237
960+
$5.4958
1920+
$5.3864
3840+
$5.35892
7680+
$5.33144