PDP SEO Portlet

IS64WV5128EDBLL-10BLA3

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV5128EDBLL-10BLA3
Secondary Manufacturer Part#: IS64WV5128EDBLL-10BLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
50 mA
10 ns
4 Mbit
Surface Mount
36
8 Bit
8 Bit
1
512 kWords
-40 to 125 °C
125 °C
-40 °C
36TF-BGA
36
8 x 6 x 0.9 mm
No
Automotive
TFBGA
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$8.93416
960+
$8.88903
1920+
$8.84391
3840+
$8.79879
7680+
$8.75367