PDP SEO Portlet

IS64WV5128BLL-10CTLA3-TR

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 32-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV5128BLL-10CTLA3-TR
Secondary Manufacturer Part#: IS64WV5128BLL-10CTLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS64WV5128 are very high-speed, low power, 524,288-word by 8-bit CMOS static RAMs. The IS64WV5128 are fabricated high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. The IS64WV5128 operate from a single power supply.The IS64WV5128 are available in 36-pin 400-mil SOJ, 36-pin mini BGA, and 44-pin TSOP (Type II) packages. The IS64WV5128 are available in 32-pinTSOP (Type I), 32-pins TSOP (Type I), 32-pin SOP and 32-pin TSOP (Type II) packages.

  • High-speed access time: 8, 10, 20 ns
  • Low Active Power: 85 mW (typical)
  • Low stand-by power: 7 mW (typical) CMOS standby Low Power:
  • High-speed access time: 25, 35 ns
  • Low Active Power: 35 mW (typical)
  • Low stand-by power: 0.6 mW (typical) CMOS standby
  • Single power supply
    • Vdd 1.65V to 2.2V
    • Vdd 2.4V to 3.6V
  • Fully static operation: no clock or refresh required
  • Three state outputs
  • Industrial and Automotive temperature support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
19 Bit
4 Mbit
Matte Tin
260 °C
60 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
512 kWords
-40 to 125 °C
125 °C
-40 °C
32TSOP-II
32
20.95 x 10.16 x 1 mm
0
Automotive
TSOP-II
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.085
2000+
$7.77
4000+
$7.455
8000+
$7.14
16000+
$7.00875