PDP SEO Portlet

IS64WV51216EEBLL-10CTLA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV51216EEBLL-10CTLA3-TR
Secondary Manufacturer Part#: IS64WV51216EEBLL-10CTLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
8 Mbit
Matte Tin
260 °C
135 mA
3.6 V
10 ns
8 Mbit
2.4 V
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
512 KBit
-40 to 125 °C
125 °C
-40 °C
44TSSOP-II
44
18.41 x 10.16 x 1.05(Max) mm
No
Automotive
TSSOP-II
3.6 V
2.4 V
3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$16.08852
2000+
$16.00726
4000+
$15.92601
8000+
$15.84475
16000+
$15.7635