PDP SEO Portlet

IS64WV3216BLL-15CTLA3

SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 15ns

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV3216BLL-15CTLA3
Secondary Manufacturer Part#: IS64WV3216BLL-15CTLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS64WV3216BLL isahigh-speed,524,288-bit static RAM organized as 32,768 words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12ns (3.3V + 10%) and 15ns (2.5V-3.6V) with low power consumption. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE\ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS64WV3216BLL is packaged in the JEDEC standard 44-pin TSOP-II, and 48-pin mini BGA (6mm x 8mm).

  • High-speed access time: 12 ns: 3.3V + 10% 15 ns: 2.5V-3.6V
  • CMOS low power operation: 50 mW (typical) operating 25 µW (typical) standby
  • TTL compatible interface levels
  • Fully static operation: no clocks or refresh required
  • Three state outputs
  • Data control for upper and lower bytes
  • Automotive Temperature Available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
667 MHz
512 Kb
5 mA
15 ns
512 Kb
44
16 Bit
16 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
mm
No
Automotive
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$5.85714
270+
$5.54054
540+
$5.39474
1080+
$5.25641
2160+
$5.20308