PDP SEO Portlet

IS64WV3216BLL-15CTLA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV3216BLL-15CTLA3-TR
Secondary Manufacturer Part#: IS64WV3216BLL-15CTLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
667 MHz
512 Kb
50 mA
15 ns
512 Kb
Surface Mount
44
16 Bit
16 Bit
1
32 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
T/R
0
Automotive
3.6 V
2.5 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.95
2000+
$4.925
4000+
$4.9
8000+
$4.875
16000+
$4.85