PDP SEO Portlet

IS64WV25616EFBLL-10CTLA3-TR

SRAM, 4 Mbit, 256K x 16bit, 3.6 V, 44 Pins, TSOP

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV25616EFBLL-10CTLA3-TR
Secondary Manufacturer Part#: IS64WV25616EFBLL-10CTLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
256K x 16bit
4 Mbit
44
125 °C
-40 °C
Asynchronous SRAM
3.6 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.89638
2000+
$6.86155
4000+
$6.82672
8000+
$6.79189
16000+
$6.75706