PDP SEO Portlet

IS64WV20488BLL-10CTLA3-TR

SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV20488BLL-10CTLA3-TR
Secondary Manufacturer Part#: IS64WV20488BLL-10CTLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS64WV20488BLL are very high-speed, low power, 2M-word by 8-bit CMOS static RAM. TheIS64WV20488BLL are fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE\ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS64WV20488BLL operate from a single power supply and all inputs are TTL-compatible. The IS64WV20488BLL are available in 48 ball mini BGA and 44-pin TSOP (Type II) packages.

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clocks or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • Vdd 1.65V to 2.2V speed = 20ns for Vcc = 1.65V to 2.2V
  • Packages available: 48-ball mini BGA (9mm x 11mm),44-pin TSOP (Type II)
  • Automotive Temperature Support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
21 Bit
16 Mbit
260
140 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
1
2 MWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Automotive
TSOP-II
2.5, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$36.53372
2000+
$36.34921
4000+
$36.1647
8000+
$35.98018
16000+
$35.79567