PDP SEO Portlet

IS64WV204816BLL-12CTLA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV204816BLL-12CTLA3-TR
Secondary Manufacturer Part#: IS64WV204816BLL-12CTLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 Bit
SDR
32 Mbit
Tin-Silver-Copper
260 °C
110 mA
3.6 V
12 ns
32 Mbit
2.4 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
2 Mbit
-40 to 125 °C
125 °C
-40 °C
2M x 16
48TSOP-I
48
12 x 20 x 1.05(Max) mm
No
Automotive
TSOP-I
3.6 V
2.4 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$43.22857
3000+
$40.89189
6000+
$39.81579
12000+
$39.49725
24000+
$39.2947