PDP SEO Portlet

IS64WV12816EDBLL-10CTLA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV12816EDBLL-10CTLA3-TR
Secondary Manufacturer Part#: IS64WV12816EDBLL-10CTLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
Tin
260
50 mA
10 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.41 x 10.16 x 1
No
Automotive
TSOP-II
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.76645
2000+
$8.72218
4000+
$8.6779
8000+
$8.63362
16000+
$8.58935