PDP SEO Portlet

IS64WV12816EDBLL-10BLA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV12816EDBLL-10BLA3-TR
Secondary Manufacturer Part#: IS64WV12816EDBLL-10BLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
fBGA
Tin-Silver-Copper
260
50 mA
10 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 125 °C
125 °C
-40 °C
48Mini-BGA
48
6 x 8 x 0.9
No
Automotive
Mini-BGA
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.32366
5000+
$7.28668
10000+
$7.24969
20000+
$7.2127
40000+
$7.17571