PDP SEO Portlet

IS64WV12816DBLL-12BLA3

SRAM Chip Async Single 2.5V/3.3V 2Mbit 128K X 16 12ns 48-Pin TFBGA Tray

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV12816DBLL-12BLA3
Secondary Manufacturer Part#: IS64WV12816DBLL-12BLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
2 Mbit
Tin-Silver-Copper
260 °C
2 mA
3.6 V
12 ns
2 Mbit
2.4 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 125 °C
125 °C
-40 °C
48TFBGA
48
6 x 8 x 0.9(Max) mm
No
Automotive
TFBGA
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$7.41429
960+
$7.3215
1920+
$6.85804
3840+
$6.82305
7680+
$6.78806