PDP SEO Portlet

IS64WV10248BLL-10CTLA3

SRAM Chip Async Dual 2.5V/3.3V 8M-Bit 1M x 8 10ns 44-Pin TSOP-II

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV10248BLL-10CTLA3
Secondary Manufacturer Part#: IS64WV10248BLL-10CTLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS64WV10248BLL is a very high-speed, low power, 1M-word by 8-bit CMOS static RAM. The IS64WV10248BLL is fabricated using ISSI's highperformance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. The IS64WV10248BLL is available in 48 ball mini BGA and 44-pin TSOP (Type II) packages.

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply
    • VDD 2.4V to 3.6V
    • speed = 10ns for VCC = 2.4V to 3.6V
    • speed = 8ns for VCC = 3.3V + 5%
  • Packages available:
    • 48-ball miniBGA (9mm x 11mm)
    • 44-pin TSOP (Type II)
  • Industrial and Automotive Temperature Support
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Mbit
Matte Tin
260
100 mA
10 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
44
8 Bit
8 Bit
2
1 MWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
No
Automotive
TSOP-II
3.6 V
2.4 V
3.3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$18.9203
270+
$18.82474
540+
$18.72918
1080+
$18.63362
2160+
$18.53807