PDP SEO Portlet

IS64WV102416BLL-10CTLA3

16Mb,High-Speed-Automotive,Async,1024K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64WV102416BLL-10CTLA3
Secondary Manufacturer Part#: IS64WV102416BLL-10CTLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS61WV102416 are high-speed, 16M-bit static RAMs organized as 1024K words by 16 bits. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The device is packaged in the JEDEC standard 48-pin TSOP Type I and 48-pin Mini BGA (9mm x 11mm).

  • High-speed access times: 8, 10, 20 ns
  • High-performance, low-power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • Easy memory expansion with CE and OE options
  • CE power-down
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single power supply : Vdd 2.4V to 3.6V speed = 10ns for Vdd 2.4V to 3.6V speed = 8ns for Vdd 3.3V + 5%
  • Packages available: 48-ball miniBGA (9mm x 11mm)
    • 48-pin TSOP (Type I)
  • Automotive Temperature Support
  • Lead-free available
  • Data control for upper and lower bytes

Technical Attributes

Find Similar Parts

Description Value
20 Bit
16 Mbit
Matte Tin
260
140 mA
10 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
1 MWords
-40 to 125 °C
125 °C
-40 °C
48TSOP-I
48
12.2 x 18.6 x 1.05 mm
No
Automotive
TSOP-I
3.6 V
2.4 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$27.4923
192+
$26.7329
384+
$26.5972
768+
$26.4615
1536+
$26.3258