PDP SEO Portlet

IS64LV25616AL-12TLA3

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64LV25616AL-12TLA3
Secondary Manufacturer Part#: IS64LV25616AL-12TLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
SDR
4 Mbit
Matte Tin
260 °C
120 mA
3.63 V
12 ns
4 Mbit
3.135 V
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52(Max) x 10.29(Max) x 1.05(Max) mm
No
Automotive
TSOP-II
3.63 V
3.135 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$8.59914
270+
$8.55571
540+
$8.51228
1080+
$7.97355
2160+
$7.93266