PDP SEO Portlet

IS64LPS25636A-166TQLA3

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64LPS25636A-166TQLA3
Secondary Manufacturer Part#: IS64LPS25636A-166TQLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Pipelined
166 MHz
SDR
9 Mbit
Matte Tin
260
166 MHz
300 mA
3.5 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
256 kWords
-40 to 125 °C
125 °C
-40 °C
100TQFP
100
20.1 x 14.1 x 1.45 mm
No
Automotive
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$21.5127
144+
$20.77365
288+
$20.6682
576+
$20.56275
1152+
$19.4485