PDP SEO Portlet

IS64LPS102436B-166B2LA3

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64LPS102436B-166B2LA3
Secondary Manufacturer Part#: IS64LPS102436B-166B2LA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
166 MHz
36 Mbit
Tin-Silver-Copper
260 °C
166 MHz
450 mA
3.8 ns
36 Mbit
Surface Mount
MSL 3 - 168 hours
119
36 Bit
36 Bit
4
1 MWords
-40 to 125 °C
125 °C
-40 °C
119BGA
119
14 x 22 x 1.55 mm
0
Automotive
BGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $: