PDP SEO Portlet

IS64LF25636B-7.5B3LA3

SRAM Chip Async Single 3.3V 9Mbit 256K X 36 7.5ns 165-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64LF25636B-7.5B3LA3
Secondary Manufacturer Part#: IS64LF25636B-7.5B3LA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
SDR
117 MHz
SDR
9 Mbit
125 mA
3.465 V
7.5 ns
9 Mbit
3.135 V
Surface Mount
165
36 Bit
36 Bit
1
256 Kb
-40 to 125 °C
125 °C
-40 °C
256K x 36
165TFBGA
165
13 x 15 x 0.8 mm
No
Automotive
TFBGA
3.465 V
3.135 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$20.9
288+
$19.8576
576+
$19.7568
1152+
$18.75641
2304+
$18.4106