PDP SEO Portlet

IS64LF12836A-7.5B3LA3

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64LF12836A-7.5B3LA3
Secondary Manufacturer Part#: IS64LF12836A-7.5B3LA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through
117 MHz
4 Mbit
117 MHz
175 mA
7.5 ns
4 Mbit
Surface Mount
165
36 Bit
36 Bit
4
128 kWords
-40 to 125 °C
125 °C
-40 °C
165TFBGA
0
Automotive
3.465 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$15.15714
288+
$14.86563
576+
$14.79017
1152+
$14.71471
2304+
$14.63925