PDP SEO Portlet

IS64LF12836A-7.5B3LA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64LF12836A-7.5B3LA3-TR
Secondary Manufacturer Part#: IS64LF12836A-7.5B3LA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through
117 MHz
4 Mbit
Tin-Silver-Copper
260 °C
117 MHz
175 mA
7.5 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
4
128 kWords
-40 to 125 °C
125 °C
-40 °C
165BGA
T/R
165
13 x 15 x 0.79 mm
0
Automotive
BGA
3.465 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$14.94108
4000+
$14.86562
8000+
$14.79016
16000+
$14.7147
32000+
$14.63924