PDP SEO Portlet

IS64LF12832A-7.5TQLA3-TR

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64LF12832A-7.5TQLA3-TR
Secondary Manufacturer Part#: IS64LF12832A-7.5TQLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through
117 MHz
SDR
4 Mbit
Matte Tin
260
117 MHz
175 mA
7.5 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
100
32 Bit
32 Bit
4
128 kWords
-40 to 125 °C
125 °C
-40 °C
100TQFP
100
20.1 x 14.1 x 1.45 mm
No
Automotive
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$13.18086
1600+
$12.85326
3200+
$12.78802
6400+
$12.72278
12800+
$12.65753