PDP SEO Portlet

IS64LF102436B-7.5TQLA3

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64LF102436B-7.5TQLA3
Secondary Manufacturer Part#: IS64LF102436B-7.5TQLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through
117 MHz
SDR
36 Mbit
260
117 MHz
7.5 ns
36 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
1 MWords
-40 to 125 °C
125 °C
-40 °C
100TQFP
100
14 x 20 x 1.4
No
Automotive
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$128.205
144+
$123.21
288+
$118.215
576+
$113.22
1152+
$111.13875