PDP SEO Portlet

IS64C6416AL-15TLA3-TR

SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS64C6416AL-15TLA3-TR
Secondary Manufacturer Part#: IS64C6416AL-15TLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS64C6416 are high-speed, 1,048,576-bit static RAMs organized as 65,536 words by 16 bits. They are fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption. When CE\ is HIGH (deselected), the device assumes a standby mode at which the power dpation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE\ and OE\. The active LOW Write Enable (WE\) controls both writing and reading of the memory. A data byte allows Upper Byte (UB\) and Lower Byte (LB\) access. The IS64C6416 are packaged in the JEDEC standard 44-pin 400-mil SOJ and 44-pin TSOP (Type II).

  • High-speed access time: 12 ns, 15ns
  • Low Active Power: 175 mW (typical)
  • Low Standby Power: 1 mW (typical) CMOS standby
  • TTL compatible interface levels
  • Single 5V ± 10% power supply
  • Fully static operation: no clock or refresh required
  • Available in 44-pin SOJ package and 44-pin TSOP (Type II)
  • Commercial, Industrial and Automotive temperature ranges available
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
16 Bit
667 MHz
1 Mbit
Matte Tin
260 °C
50 mA
15 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.29 x 1.05 mm
0
Automotive
TSOP-II
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.311
2000+
$3.182
4000+
$3.053
8000+
$2.924
16000+
$2.87025